Zener Diode 36 V 500 mW ±5% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 36 V 500 mW ±5% Surface Mount SOD-123F
BZT52B5V1-AQ

BZT52C36

DigiKey Part Number
4878-BZT52C36CT-ND - Cut Tape (CT)
4878-BZT52C36TR-ND
Manufacturer
Manufacturer Product Number
BZT52C36
Description
DIODE ZENER 36V 500MW SOD123F
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 500 mW ±5% Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
BZT52C36 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
90 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 27 V
Packaging
Cut Tape (CT)
Bulk
Operating Temperature
-50°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123F
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C36 RHGTaiwan Semiconductor Corporation5.7451801-BZT52C36RHGCT-ND0,18000 €Parametric Equivalent
In-Stock: 2.586
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03200 €0,32 €
250,02760 €0,69 €
1000,02280 €2,28 €
2500,02052 €5,13 €
5000,01918 €9,59 €
1.0000,01805 €18,05 €
Bulk
QuantityUnit PriceExt Price
3.0000,02916 €87,48 €
6.0000,02594 €155,64 €
9.0000,02429 €218,61 €
15.0000,02244 €336,60 €
21.0000,02135 €448,35 €
30.0000,02028 €608,40 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €