


BZT52C27 | |
|---|---|
DigiKey Part Number | 4878-BZT52C27TR-ND - Tape & Reel (TR) 4878-BZT52C27CT-ND - Cut Tape (CT) 4878-BZT52C27DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C27 |
Description | DIODE ZENER 27V 500MW SOD123F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C27 Models |
Category | Impedance (Max) (Zzt) 70 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 21 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123F |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C27 | Diotec Semiconductor | 1.966 | 4878-BZT52C27CT-ND | 0,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09100 € | 0,91 € |
| 100 | 0,05590 € | 5,59 € |
| 500 | 0,04050 € | 20,25 € |
| 1.000 | 0,03553 € | 35,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02916 € | 87,48 € |
| 6.000 | 0,02594 € | 155,64 € |
| 9.000 | 0,02429 € | 218,61 € |
| 15.000 | 0,02244 € | 336,60 € |
| 21.000 | 0,02135 € | 448,35 € |
| 30.000 | 0,02028 € | 608,40 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

