


BZT52C15-AQ | |
|---|---|
DigiKey Part Number | 4878-BZT52C15-AQCT-ND - Cut Tape (CT) 4878-BZT52C15-AQDKR-ND - Digi-Reel® 4878-BZT52C15-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | BZT52C15-AQ |
Description | DIODE ZENER 15V 500MW SOD123F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C15-AQ Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 11 V |
Mfr | Operating Temperature -50°C ~ 150°C (TJ) |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123F |
Impedance (Max) (Zzt) 40 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03600 € | 0,36 € |
| 25 | 0,03040 € | 0,76 € |
| 100 | 0,02540 € | 2,54 € |
| 250 | 0,02296 € | 5,74 € |
| 500 | 0,02146 € | 10,73 € |
| 1.000 | 0,02024 € | 20,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03195 € | 95,85 € |
| 6.000 | 0,02847 € | 170,82 € |
| 9.000 | 0,02669 € | 240,21 € |
| 15.000 | 0,02469 € | 370,35 € |
| 21.000 | 0,02350 € | 493,50 € |
| 30.000 | 0,02235 € | 670,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

