


BZT52C15 | |
|---|---|
DigiKey Part Number | 4878-BZT52C15TR-ND - Tape & Reel (TR) 4878-BZT52C15CT-ND - Cut Tape (CT) 4878-BZT52C15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C15 |
Description | DIODE ZENER 15V 500MW SOD123F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08400 € | 0,84 € |
| 100 | 0,05190 € | 5,19 € |
| 500 | 0,03768 € | 18,84 € |
| 1.000 | 0,03304 € | 33,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02712 € | 81,36 € |
| 6.000 | 0,02413 € | 144,78 € |
| 9.000 | 0,02260 € | 203,40 € |
| 15.000 | 0,02088 € | 313,20 € |
| 21.000 | 0,01986 € | 417,06 € |
| 30.000 | 0,01886 € | 565,80 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |











