Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZT52C12GW | |
|---|---|
DigiKey Part Number | 4878-BZT52C12GWTR-ND - Tape & Reel (TR) 4878-BZT52C12GWCT-ND - Cut Tape (CT) 4878-BZT52C12GWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C12GW |
Description | ZENER, SOD-123, 12V, 0.35W, 5% |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 350 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01400 € | 0,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,00986 € | 29,58 € |
| 6.000 | 0,00945 € | 56,70 € |
| 9.000 | 0,00922 € | 82,98 € |
| 15.000 | 0,00894 € | 134,10 € |
| 21.000 | 0,00875 € | 183,75 € |
| 30.000 | 0,00856 € | 256,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |




