Diode 400 V 1A Through Hole DO-204AC (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYW27-400

DigiKey Part Number
4878-BYW27-400CT-ND - Cut Tape (CT)
4878-BYW27-400TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BYW27-400
Description
DIODE STANDARD 400V 1A DO204AC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Through Hole DO-204AC (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
BYW27-400 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
1.5 µs
Packaging
Cut Tape (CT)
Tape & Box (TB)
Current - Reverse Leakage @ Vr
200 nA @ 400 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
DO-204AC (DO-41)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-50°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BYW27-400Diotec Semiconductor4.8724878-BYW27-400CT-ND0,37000 €Parametric Equivalent
In-Stock: 4.872
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,22800 €2,28 €
1000,14340 €14,34 €
5000,10680 €53,40 €
1.0000,09496 €94,96 €
2.0000,08498 €169,96 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,07415 €370,75 €
10.0000,06745 €674,50 €
15.0000,06403 €960,45 €
25.0000,06019 €1.504,75 €
35.0000,05792 €2.027,20 €
50.0000,05571 €2.785,50 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €