
BYW27-400 | |
|---|---|
DigiKey Part Number | 4878-BYW27-400CT-ND - Cut Tape (CT) 4878-BYW27-400TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BYW27-400 |
Description | DIODE STANDARD 400V 1A DO204AC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | BYW27-400 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 200 nA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-204AC (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYW27-400 | Diotec Semiconductor | 4.872 | 4878-BYW27-400CT-ND | 0,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22800 € | 2,28 € |
| 100 | 0,14340 € | 14,34 € |
| 500 | 0,10680 € | 53,40 € |
| 1.000 | 0,09496 € | 94,96 € |
| 2.000 | 0,08498 € | 169,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07415 € | 370,75 € |
| 10.000 | 0,06745 € | 674,50 € |
| 15.000 | 0,06403 € | 960,45 € |
| 25.000 | 0,06019 € | 1.504,75 € |
| 35.000 | 0,05792 € | 2.027,20 € |
| 50.000 | 0,05571 € | 2.785,50 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |











