BYW27-1000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: 0,06811 €
Datasheet
Diode 1000 V 1A Through Hole DO-204AC (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYW27-1000

DigiKey Part Number
4878-BYW27-1000TB-ND
Manufacturer
Manufacturer Product Number
BYW27-1000
Description
DIODE STANDARD 1000V 1A DO204AC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Through Hole DO-204AC (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
BYW27-1000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
1.5 µs
Packaging
Bulk
Current - Reverse Leakage @ Vr
200 nA @ 1000 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1000 V
Supplier Device Package
DO-204AC (DO-41)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-50°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BYW27-1000Diotec Semiconductor04878-BYW27-1000TB-ND0,06811 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,06811 €340,55 €
10.0000,06196 €619,60 €
15.0000,05882 €882,30 €
25.0000,05837 €1.459,25 €
Manufacturers Standard Package
Unit Price without VAT:0,06811 €
Unit Price with VAT:0,08105 €