


BYG10M | |
|---|---|
DigiKey Part Number | 4878-BYG10MCT-ND - Cut Tape (CT) 4878-BYG10MDKR-ND - Digi-Reel® 4878-BYG10MTR-ND |
Manufacturer | |
Manufacturer Product Number | BYG10M |
Description | DIODE AVALANCHE 1KV 1.5A DO214AC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BYG10M Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 1.5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYG10M | Diotec Semiconductor | 6.255 | 4878-BYG10MCT-ND | 0,08000 € | Parametric Equivalent |
| BYG10M-E3/TR | Vishay General Semiconductor - Diodes Division | 24.375 | BYG10M-E3/GICT-ND | 0,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03400 € | 0,34 € |
| 25 | 0,02920 € | 0,73 € |
| 100 | 0,02420 € | 2,42 € |
| 250 | 0,02188 € | 5,47 € |
| 500 | 0,02044 € | 10,22 € |
| 1.000 | 0,01928 € | 19,28 € |
| 2.500 | 0,01803 € | 45,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,02638 € | 197,85 € |
| 15.000 | 0,02370 € | 355,50 € |
| 22.500 | 0,02233 € | 502,42 € |
| 37.500 | 0,02079 € | 779,62 € |
| 52.500 | 0,01988 € | 1.043,70 € |
| 75.000 | 0,01899 € | 1.424,25 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

