


BYG10M | |
|---|---|
DigiKey Part Number | 4878-BYG10MCT-ND - Cut Tape (CT) 4878-BYG10MDKR-ND - Digi-Reel® 4878-BYG10MTR-ND |
Manufacturer | |
Manufacturer Product Number | BYG10M |
Description | DIODE AVALANCHE 1KV 1.5A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BYG10M Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 1.5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYG10M | Diotec Semiconductor | 6.255 | 4878-BYG10MCT-ND | 0,09000 € | Parametric Equivalent |
| BYG10M-E3/TR | Vishay General Semiconductor - Diodes Division | 24.290 | BYG10M-E3/GICT-ND | 0,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03400 € | 0,34 € |
| 25 | 0,02960 € | 0,74 € |
| 100 | 0,02440 € | 2,44 € |
| 250 | 0,02208 € | 5,52 € |
| 500 | 0,02062 € | 10,31 € |
| 1.000 | 0,01943 € | 19,43 € |
| 2.500 | 0,01818 € | 45,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,02659 € | 199,42 € |
| 15.000 | 0,02389 € | 358,35 € |
| 22.500 | 0,02251 € | 506,47 € |
| 37.500 | 0,02095 € | 785,62 € |
| 52.500 | 0,02003 € | 1.051,58 € |
| 75.000 | 0,01914 € | 1.435,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

