


BYG10D | |
|---|---|
DigiKey Part Number | 4878-BYG10DTR-ND - Tape & Reel (TR) 4878-BYG10DCT-ND - Cut Tape (CT) 4878-BYG10DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYG10D |
Description | DIODE AVAL 200V 1.5A DO214AC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BYG10D Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 1.5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYG10D | Diotec Semiconductor | 5.488 | 4878-BYG10DCT-ND | 0,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09500 € | 0,95 € |
| 100 | 0,05860 € | 5,86 € |
| 500 | 0,04258 € | 21,29 € |
| 1.000 | 0,03737 € | 37,37 € |
| 2.000 | 0,03297 € | 65,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,02638 € | 197,85 € |
| 15.000 | 0,02370 € | 355,50 € |
| 22.500 | 0,02233 € | 502,42 € |
| 37.500 | 0,02079 € | 779,62 € |
| 52.500 | 0,01988 € | 1.043,70 € |
| 75.000 | 0,01899 € | 1.424,25 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

