
BY448G | |
|---|---|
DigiKey Part Number | 4878-BY448GCT-ND - Cut Tape (CT) 4878-BY448GTB-ND |
Manufacturer | |
Manufacturer Product Number | BY448G |
Description | DIODE STANDARD 1650V 1.5A DO201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 1650 V 1.5A Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | BY448G Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.2 µs |
Packaging Cut Tape (CT) Bulk | Current - Reverse Leakage @ Vr 5 µA @ 1650 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1650 V | Supplier Device Package DO-201 |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BY448G | Diotec Semiconductor | 1.325 | 4878-BY448GCT-ND | 0,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08800 € | 0,88 € |
| 25 | 0,07640 € | 1,91 € |
| 100 | 0,06480 € | 6,48 € |
| 250 | 0,05924 € | 14,81 € |
| 500 | 0,05590 € | 27,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 0,07751 € | 131,77 € |
| 3.400 | 0,06959 € | 236,61 € |
| 5.100 | 0,06555 € | 334,31 € |
| 8.500 | 0,06101 € | 518,59 € |
| 11.900 | 0,05832 € | 694,01 € |
| 17.000 | 0,05570 € | 946,90 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

