Diode 800 V 3A Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BY399

DigiKey Part Number
4878-BY399CT-ND - Cut Tape (CT)
4878-BY399TB-ND
Manufacturer
Manufacturer Product Number
BY399
Description
DIODE STANDARD 800V 3A DO201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 800 V 3A Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
BY399 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
500 ns
Packaging
Cut Tape (CT)
Bulk
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
800 V
Supplier Device Package
DO-201
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BY399Diotec Semiconductor1.4174878-BY399CT-ND0,13000 €Parametric Equivalent
FR306GTaiwan Semiconductor Corporation3.3931801-FR306GCT-ND0,59000 €Similar
1N5407RLGonsemi3.3651N5407RLGOSCT-ND0,50000 €Similar
In-Stock: 1.417
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,08600 €0,86 €
250,07600 €1,90 €
1000,06410 €6,41 €
2500,05856 €14,64 €
5000,05522 €27,61 €
Bulk
QuantityUnit PriceExt Price
1.7000,07672 €130,42 €
3.4000,06887 €234,16 €
5.1000,06487 €330,84 €
8.5000,06036 €513,06 €
11.9000,05770 €686,63 €
17.0000,05510 €936,70 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €