BCP51-10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 785
Unit Price: 0,33000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Bipolar (BJT) Transistor PNP 45 V 1 A 120MHz 1.3 W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCP51-10

DigiKey Part Number
4878-BCP51-10TR-ND
Manufacturer
Manufacturer Product Number
BCP51-10
Description
TRANS PNP 45V 1A SOT-223
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 1 A 120MHz 1.3 W Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
BCP51-10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Packaging
Bulk
Power - Max
1.3 W
Part Status
Active
Frequency - Transition
120MHz
Transistor Type
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
1 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
45 V
Package / Case
TO-261-4, TO-261AA
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Supplier Device Package
SOT-223
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCP51-10T-QFNexperia USA Inc.01727-BCP51-10T-QFCT-ND0,00000 €Parametric Equivalent
BCP51-10TFNexperia USA Inc.7851727-BCP51-10TFCT-ND0,33000 €Parametric Equivalent
BCP51T-QFNexperia USA Inc.01727-BCP51T-QFCT-ND0,00000 €Parametric Equivalent
BCP51TFNexperia USA Inc.0BCP51TF-ND0,00000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4.0000,06819 €272,76 €
Manufacturers Standard Package
Unit Price without VAT:0,06819 €
Unit Price with VAT:0,08115 €