BC857BR13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 660
Unit Price: 0,12000 €
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 5.362
Unit Price: 0,12000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 12.082
Unit Price: 0,14000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4.325
Unit Price: 0,14000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8.640
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


DComponents
In Stock: 2.250
Unit Price: 0,92000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 307
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,01108 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,12000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 100.000
Unit Price: 0,03400 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,01836 €
Datasheet
Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 250 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC857BR13

DigiKey Part Number
4878-BC857BR13TR-ND
Manufacturer
Manufacturer Product Number
BC857BR13
Description
TRANS PNP 45V 0.1A SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 250 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BC857BR13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
15nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Packaging
Bulk
Power - Max
250 mW
Part Status
Active
Frequency - Transition
100MHz
Transistor Type
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
45 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Supplier Device Package
SOT-23-3 (TO-236)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC857BDiotec Semiconductor04878-BC857BCT-ND0,10000 €Parametric Equivalent
BC857B-AQDiotec Semiconductor6604878-BC857B-AQCT-ND0,12000 €Parametric Equivalent
BC860BDiotec Semiconductor5.3624878-BC860BCT-ND0,12000 €Parametric Equivalent
BC857A RFGTaiwan Semiconductor Corporation12.0821801-BC857ARFGCT-ND0,14000 €Similar
BC857B RFGTaiwan Semiconductor Corporation4.3251801-BC857BRFGCT-ND0,14000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10.0000,00942 €94,20 €
Manufacturers Standard Package
Unit Price without VAT:0,00942 €
Unit Price with VAT:0,01121 €