Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC849BW | |
|---|---|
DigiKey Part Number | 4878-BC849BWTR-ND |
Manufacturer | |
Manufacturer Product Number | BC849BW |
Description | TRANS NPN 30V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BC849BW Models |
Category | Current - Collector Cutoff (Max) 15nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Packaging Bulk | Power - Max 200 mW |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Supplier Device Package SOT-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC848BW | Diotec Semiconductor | 3.000 | 4878-BC848BWCT-ND | 0,08000 € | Parametric Equivalent |
| BC848CW RFG | Taiwan Semiconductor Corporation | 18.000 | 1801-BC848CWRFGCT-ND | 0,16000 € | Direct |
| BC848AW RFG | Taiwan Semiconductor Corporation | 16.970 | 1801-BC848AWRFGCT-ND | 0,16000 € | Similar |
| BC848BW RFG | Taiwan Semiconductor Corporation | 15.000 | 1801-BC848BWRFGCT-ND | 0,16000 € | Similar |
| BC848BWH6327XTSA1 | Infineon Technologies | 363.000 | BC848BWH6327XTSA1TR-ND | 0,04249 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01718 € | 51,54 € |
| 6.000 | 0,01675 € | 100,50 € |
| Unit Price without VAT: | 0,01718 € |
|---|---|
| Unit Price with VAT: | 0,02044 € |








