
BC846CW | |
|---|---|
DigiKey Part Number | 4878-BC846CWTR-ND - Tape & Reel (TR) 4878-BC846CWCT-ND - Cut Tape (CT) 4878-BC846CWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846CW |
Description | TRANS NPN 30V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BC846CW Models |
Category | Current - Collector Cutoff (Max) 15nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 200 mW |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Supplier Device Package SOT-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC846CW RFG | Taiwan Semiconductor Corporation | 14.940 | 1801-BC846CWRFGCT-ND | 0,16000 € | Direct |
| BC846BW RFG | Taiwan Semiconductor Corporation | 17.595 | 1801-BC846BWRFGCT-ND | 0,16000 € | Similar |
| SBC846BWT1G | onsemi | 29.800 | SBC846BWT1GOSCT-ND | 0,15000 € | Similar |
| BC848CW | DComponents | 24.000 | 2721-BC848CW-ND | 0,22595 € | Parametric Equivalent |
| BC849CW,115 | Nexperia USA Inc. | 9.819 | 1727-4857-1-ND | 0,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08600 € | 0,86 € |
| 100 | 0,05280 € | 5,28 € |
| 500 | 0,03834 € | 19,17 € |
| 1.000 | 0,03362 € | 33,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02762 € | 82,86 € |
| 6.000 | 0,02458 € | 147,48 € |
| 9.000 | 0,02303 € | 207,27 € |
| 15.000 | 0,02128 € | 319,20 € |
| 21.000 | 0,02025 € | 425,25 € |
| 30.000 | 0,01924 € | 577,20 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

