
BC818-25 | |
|---|---|
DigiKey Part Number | 4878-BC818-25TR-ND - Tape & Reel (TR) 4878-BC818-25CT-ND - Cut Tape (CT) 4878-BC818-25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC818-25 |
Description | TRANS NPN 25V 0.8A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 800 mA 100MHz 310 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC818-25 Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 310 mW |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 800 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 25 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Supplier Device Package SOT-23-3 (TO-236) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSC3265YMTF | onsemi | 644 | KSC3265YMTFCT-ND | 0,20000 € | Similar |
| BC818-25 | Diotec Semiconductor | 1.543 | 4878-BC818-25CT-ND | 0,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07600 € | 0,76 € |
| 100 | 0,04720 € | 4,72 € |
| 500 | 0,03410 € | 17,05 € |
| 1.000 | 0,02985 € | 29,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02442 € | 73,26 € |
| 6.000 | 0,02167 € | 130,02 € |
| 9.000 | 0,02027 € | 182,43 € |
| 15.000 | 0,01869 € | 280,35 € |
| 21.000 | 0,01775 € | 372,75 € |
| 30.000 | 0,01684 € | 505,20 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

