Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar

BC817-25 | |
|---|---|
DigiKey Part Number | 4878-BC817-25TR-ND - Tape & Reel (TR) 4878-BC817-25CT-ND - Cut Tape (CT) 4878-BC817-25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-25 |
Description | TRANS NPN 45V 0.8A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 800 mA 100MHz 310 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC817-25 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V |
Mfr | Power - Max 310 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 800 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC817-25-AQ | Diotec Semiconductor | 2.758 | 4878-BC817-25-AQCT-ND | 0,14000 € | Parametric Equivalent |
| BCW66GLT1G | onsemi | 24.353 | BCW66GLT1GOSCT-ND | 0,14000 € | Direct |
| BC817-16 RFG | Taiwan Semiconductor Corporation | 4.623 | 1801-BC817-16RFGCT-ND | 0,20000 € | Similar |
| BC817-25 RFG | Taiwan Semiconductor Corporation | 1.335 | 1801-BC817-25RFGCT-ND | 0,19000 € | Similar |
| BC817-40 RFG | Taiwan Semiconductor Corporation | 65 | 1801-BC817-40RFGCT-ND | 0,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07000 € | 0,70 € |
| 100 | 0,04300 € | 4,30 € |
| 500 | 0,03108 € | 15,54 € |
| 1.000 | 0,02716 € | 27,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02218 € | 66,54 € |
| 6.000 | 0,01965 € | 117,90 € |
| 9.000 | 0,01836 € | 165,24 € |
| 15.000 | 0,01691 € | 253,65 € |
| 21.000 | 0,01605 € | 337,05 € |
| 30.000 | 0,01522 € | 456,60 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |










