


MMBT2222A RFG | |
|---|---|
DigiKey Part Number | MMBT2222ARFGTR-ND - Tape & Reel (TR) MMBT2222ARFGCT-ND - Cut Tape (CT) MMBT2222ARFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT2222A RFG |
Description | TRANS NPN 40V 0.6A SOT-23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT2222A RFG Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 10nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPT2222A TR PBFREE | Central Semiconductor Corp | 13.635 | 1514-CMPT2222ATRPBFREECT-ND | 1,10000 € | Similar |
| MMBT2222A-7-F-W | Diodes Incorporated | 0 | 31-MMBT2222A-7-F-WCT-ND | 0,14000 € | Parametric Equivalent |
| MMBT2222ALT1HTSA1 | Infineon Technologies | 25.814 | MMBT2222ALT1HTSA1CT-ND | 0,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10500 € | 1,05 € |
| 100 | 0,06460 € | 6,46 € |
| 500 | 0,04706 € | 23,53 € |
| 1.000 | 0,04136 € | 41,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03409 € | 102,27 € |
| 6.000 | 0,03041 € | 182,46 € |
| 9.000 | 0,02854 € | 256,86 € |
| 15.000 | 0,02643 € | 396,45 € |
| 21.000 | 0,02518 € | 528,78 € |
| 30.000 | 0,02396 € | 718,80 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |



