
BC808-16 | |
|---|---|
DigiKey Part Number | 4878-BC808-16TR-ND - Tape & Reel (TR) 4878-BC808-16CT-ND - Cut Tape (CT) 4878-BC808-16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC808-16 |
Description | TRANS PNP 25V 0.8A SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 800 mA 100MHz 310 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC808-16 Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 310 mW |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 800 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 25 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Supplier Device Package SOT-23-3 (TO-236) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07700 € | 0,77 € |
| 100 | 0,04750 € | 4,75 € |
| 500 | 0,03438 € | 17,19 € |
| 1.000 | 0,03009 € | 30,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02462 € | 73,86 € |
| 6.000 | 0,02185 € | 131,10 € |
| 9.000 | 0,02043 € | 183,87 € |
| 15.000 | 0,01884 € | 282,60 € |
| 21.000 | 0,01790 € | 375,90 € |
| 30.000 | 0,01698 € | 509,40 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

