Bipolar (BJT) Transistor PNP 30 V 100 mA 150MHz 500 mW Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC558C

DigiKey Part Number
4878-BC558CCT-ND - Cut Tape (CT)
4878-BC558CTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BC558C
Description
TRANS PNP 30V 0.1A TO-92
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 100 mA 150MHz 500 mW Through Hole TO-92
Datasheet
 Datasheet
EDA/CAD Models
BC558C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Power - Max
500 mW
Frequency - Transition
150MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.246
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,07100 €0,71 €
1000,04410 €4,41 €
5000,03186 €15,93 €
1.0000,02788 €27,88 €
2.0000,02452 €49,04 €
Tape & Box (TB)
QuantityUnit PriceExt Price
4.0000,02168 €86,72 €
8.0000,01928 €154,24 €
12.0000,01806 €216,72 €
20.0000,01668 €333,60 €
28.0000,01586 €444,08 €
40.0000,01507 €602,80 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €