
BC338-16 | |
|---|---|
DigiKey Part Number | 4878-BC338-16CT-ND - Cut Tape (CT) 4878-BC338-16TB-ND |
Manufacturer | |
Manufacturer Product Number | BC338-16 |
Description | TRANS NPN 25V 0.8A TO-92 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 800 mA 100MHz 625 mW Through Hole TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | BC338-16 Models |
Category | Current - Collector Cutoff (Max) 100nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
Packaging Cut Tape (CT) Bulk | Power - Max 625 mW |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 800 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 25 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Supplier Device Package TO-92 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC338-16 | Diotec Semiconductor | 0 | 4878-BC338-16CT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03300 € | 0,33 € |
| 25 | 0,02880 € | 0,72 € |
| 100 | 0,02410 € | 2,41 € |
| 250 | 0,02172 € | 5,43 € |
| 500 | 0,02032 € | 10,16 € |
| 1.000 | 0,01914 € | 19,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02854 € | 114,16 € |
| 8.000 | 0,02548 € | 203,84 € |
| 12.000 | 0,02392 € | 287,04 € |
| 20.000 | 0,02216 € | 443,20 € |
| 28.000 | 0,02111 € | 591,08 € |
| 40.000 | 0,02010 € | 804,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |


