
BC328-16 | |
|---|---|
DigiKey Part Number | 4878-BC328-16CT-ND - Cut Tape (CT) 4878-BC328-16TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BC328-16 |
Description | TRANS PNP 25V 0.8A TO-92 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 800 mA 100MHz 625 mW Through Hole TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | BC328-16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 625 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08900 € | 0,89 € |
| 100 | 0,05460 € | 5,46 € |
| 500 | 0,03970 € | 19,85 € |
| 1.000 | 0,03484 € | 34,84 € |
| 2.000 | 0,03073 € | 61,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02727 € | 109,08 € |
| 8.000 | 0,02434 € | 194,72 € |
| 12.000 | 0,02285 € | 274,20 € |
| 20.000 | 0,02117 € | 423,40 € |
| 28.000 | 0,02017 € | 564,76 € |
| 40.000 | 0,01920 € | 768,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

