Diode Array 1 Pair Series Connection 75 V 215mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV99L

DigiKey Part Number
4878-BAV99LCT-ND - Cut Tape (CT)
4878-BAV99LDKR-ND - Digi-Reel®
4878-BAV99LTR-ND
Manufacturer
Manufacturer Product Number
BAV99L
Description
DIODE ARRAY GP 75V 215MA SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 75 V 215mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAV99L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Diotec Semiconductor
Reverse Recovery Time (trr)
6 ns
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Current - Reverse Leakage @ Vr
1 mA @ 75 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Series Connection
Mounting Type
Surface Mount
Technology
Standard
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
75 V
Supplier Device Package
SOT-23-3 (TO-236)
Current - Average Rectified (Io) (per Diode)
215mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAV99LDiotec Semiconductor2.0344878-BAV99LCT-ND0,08000 €Parametric Equivalent
In-Stock: 2.034
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02600 €0,26 €
250,02280 €0,57 €
1000,01870 €1,87 €
2500,01684 €4,21 €
5000,01568 €7,84 €
1.0000,01474 €14,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Bulk
QuantityUnit PriceExt Price
3.0000,02469 €74,07 €
6.0000,02191 €131,46 €
9.0000,02049 €184,41 €
15.0000,01889 €283,35 €
21.0000,01795 €376,95 €
30.0000,01702 €510,60 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €