
BAV70-AQ | |
|---|---|
DigiKey Part Number | 4878-BAV70-AQCT-ND - Cut Tape (CT) 4878-BAV70-AQDKR-ND - Digi-Reel® 4878-BAV70-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | BAV70-AQ |
Description | DIODE ARRAY GP 75V 215MA SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 75 V 215mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAV70-AQ Models |
Category | Reverse Recovery Time (trr) 4 ns |
Manufacturer Diotec Semiconductor | Current - Reverse Leakage @ Vr 2.5 µA @ 75 V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 215mA | Supplier Device Package SOT-23-3 (TO-236) |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV70 | Diotec Semiconductor | 13.937 | 4878-BAV70CT-ND | 0,12000 € | Parametric Equivalent |
| BAV70-AQ | Diotec Semiconductor | 2.250 | 4878-BAV70-AQCT-ND | 0,08000 € | Parametric Equivalent |
| BAV70 | Rochester Electronics, LLC | 167.566 | 2156-BAV70-ITTR-ND | 0,04249 € | Parametric Equivalent |
| BAV70 | Rochester Electronics, LLC | 63.412 | 2156-BAV70-ND | 0,04249 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03000 € | 0,30 € |
| 25 | 0,02600 € | 0,65 € |
| 100 | 0,02120 € | 2,12 € |
| 250 | 0,01912 € | 4,78 € |
| 500 | 0,01786 € | 8,93 € |
| 1.000 | 0,01681 € | 16,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02747 € | 82,41 € |
| 6.000 | 0,02442 € | 146,52 € |
| 9.000 | 0,02286 € | 205,74 € |
| 15.000 | 0,02111 € | 316,65 € |
| 21.000 | 0,02007 € | 421,47 € |
| 30.000 | 0,01905 € | 571,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

