
BAV23CC-AQ | |
|---|---|
DigiKey Part Number | 4878-BAV23CC-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | BAV23CC-AQ |
Description | BAV23CC-AQ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 225mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAV23CC-AQ Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Diotec Semiconductor | Reverse Recovery Time (trr) 50 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Grade Automotive |
Technology Standard | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 200 V | Mounting Type Surface Mount |
Current - Average Rectified (Io) (per Diode) 225mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Supplier Device Package SOT-23-3 (TO-236) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV23CC | Diotec Semiconductor | 0 | 4878-BAV23CCTR-ND | 0,03546 € | Parametric Equivalent |
| BAV23C-QR | Nexperia USA Inc. | 11 | 1727-BAV23C-QRCT-ND | 0,25000 € | Parametric Equivalent |
| BAV23CC | DComponents | 2.934 | 2721-BAV23CCTR-ND | 0,94080 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03184 € | 95,52 € |
| 6.000 | 0,02840 € | 170,40 € |
| 9.000 | 0,02665 € | 239,85 € |
| 15.000 | 0,02467 € | 370,05 € |
| 21.000 | 0,02350 € | 493,50 € |
| 30.000 | 0,02237 € | 671,10 € |
| Unit Price without VAT: | 0,03184 € |
|---|---|
| Unit Price with VAT: | 0,03789 € |




