
BAV23CC | |
|---|---|
DigiKey Part Number | 2721-BAV23CCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV23CC |
Description | DIODE ARR GP 200V 225MA SOT23-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 225mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAV23CC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 225mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 0,44840 € | 11,21 € |
| 50 | 0,23280 € | 11,64 € |
| 100 | 0,12500 € | 12,50 € |
| 250 | 0,07664 € | 19,16 € |
| 500 | 0,04006 € | 20,03 € |
| 1.000 | 0,03875 € | 38,75 € |
| 1.250 | 0,03798 € | 47,48 € |
| 1.500 | 0,03617 € | 54,26 € |
| Unit Price without VAT: | 0,44840 € |
|---|---|
| Unit Price with VAT: | 0,53360 € |

