
BAV101 | |
|---|---|
DigiKey Part Number | 4878-BAV101TR-ND |
Manufacturer | |
Manufacturer Product Number | BAV101 |
Description | DIODE STD 100V 200MA DO213AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | BAV101 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-213AA (MINIMELF) |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV101 | Diotec Semiconductor | 0 | 4878-BAV101TR-ND | 0,04864 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,04864 € | 121,60 € |
| 5.000 | 0,04359 € | 217,95 € |
| 7.500 | 0,04101 € | 307,57 € |
| 12.500 | 0,03811 € | 476,38 € |
| 17.500 | 0,03640 € | 637,00 € |
| 25.000 | 0,03473 € | 868,25 € |
| Unit Price without VAT: | 0,04864 € |
|---|---|
| Unit Price with VAT: | 0,05788 € |


