
BAV100 | |
|---|---|
DigiKey Part Number | 4878-BAV100TR-ND |
Manufacturer | |
Manufacturer Product Number | BAV100 |
Description | DIODE STANDARD 50V 200MA DO213AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 200mA Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | BAV100 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-213AA (MINIMELF) |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV100 | Diotec Semiconductor | 0 | 4878-BAV100TR-ND | 0,04424 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,04424 € | 110,60 € |
| 5.000 | 0,03958 € | 197,90 € |
| 7.500 | 0,03721 € | 279,07 € |
| 12.500 | 0,03453 € | 431,62 € |
| 17.500 | 0,03295 € | 576,62 € |
| 25.000 | 0,03141 € | 785,25 € |
| Unit Price without VAT: | 0,04424 € |
|---|---|
| Unit Price with VAT: | 0,05265 € |


