
BAS299 | |
|---|---|
DigiKey Part Number | 4878-BAS299CT-ND - Cut Tape (CT) 4878-BAS299DKR-ND - Digi-Reel® 4878-BAS299TR-ND |
Manufacturer | |
Manufacturer Product Number | BAS299 |
Description | DIODE ARR GP 100V 430MA SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 100 V 430mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS299 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Diotec Semiconductor | Reverse Recovery Time (trr) 6 ns |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Current - Reverse Leakage @ Vr 1 µA @ 100 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Average Rectified (Io) (per Diode) 430mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 300 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS299 | Diotec Semiconductor | 2.645 | 4878-BAS299CT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04500 € | 0,45 € |
| 25 | 0,03880 € | 0,97 € |
| 100 | 0,03240 € | 3,24 € |
| 250 | 0,02936 € | 7,34 € |
| 500 | 0,02752 € | 13,76 € |
| 1.000 | 0,02599 € | 25,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03637 € | 109,11 € |
| 6.000 | 0,03251 € | 195,06 € |
| 9.000 | 0,03054 € | 274,86 € |
| 15.000 | 0,02832 € | 424,80 € |
| 21.000 | 0,02701 € | 567,21 € |
| 30.000 | 0,02573 € | 771,90 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

