
BAS21W-AQ | |
|---|---|
DigiKey Part Number | 4878-BAS21W-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | BAS21W-AQ |
Description | DIODE STANDARD 200V 200MA SOT323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAS21W-AQ Models |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Packaging Bulk | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 200 V | Mounting Type |
Current - Average Rectified (Io) 200mA | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Supplier Device Package SOT-323 |
Speed Small Signal =< 200mA (Io), Any Speed | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS21W | Diotec Semiconductor | 0 | 4878-BAS21WTR-ND | 0,02900 € | Parametric Equivalent |
| BAS21WR13 | Diotec Semiconductor | 0 | 4878-BAS21WR13TR-ND | 0,02381 € | Parametric Equivalent |
| BAS21W | DComponents | 15.000 | 2721-BAS21WTR-ND | 0,23207 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03353 € | 100,59 € |
| 6.000 | 0,02994 € | 179,64 € |
| 9.000 | 0,02810 € | 252,90 € |
| 15.000 | 0,02603 € | 390,45 € |
| 21.000 | 0,02481 € | 521,01 € |
| 30.000 | 0,02362 € | 708,60 € |
| Unit Price without VAT: | 0,03353 € |
|---|---|
| Unit Price with VAT: | 0,03990 € |



