
BAS21W | |
|---|---|
DigiKey Part Number | 2721-BAS21WTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS21W |
Description | DIODE STANDARD 200V 200MA SOT323 |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAS21W Models |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SOT-323 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,23207 € | 174,05 € |
| 1.500 | 0,11736 € | 176,04 € |
| 3.000 | 0,06055 € | 181,65 € |
| 6.000 | 0,04152 € | 249,12 € |
| Unit Price without VAT: | 0,23207 € |
|---|---|
| Unit Price with VAT: | 0,27616 € |

