
BAS21-AQ | |
|---|---|
DigiKey Part Number | 4878-BAS21-AQCT-ND - Cut Tape (CT) 4878-BAS21-AQDKR-ND - Digi-Reel® 4878-BAS21-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | BAS21-AQ |
Description | DIODE STANDARD 200V 200MA SOT233 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BAS21-AQ Models |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 200 V | Mounting Type |
Current - Average Rectified (Io) 200mA | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Supplier Device Package SOT-23-3 (TO-236) |
Speed Small Signal =< 200mA (Io), Any Speed | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS21 | Diotec Semiconductor | 4.524 | 4878-BAS21CT-ND | 0,13000 € | Parametric Equivalent |
| BAS21-AQ | Diotec Semiconductor | 50 | 4878-BAS21-AQCT-ND | 0,09000 € | Parametric Equivalent |
| BAS20LT1G | onsemi | 54.910 | BAS20LT1GOSCT-ND | 0,13000 € | Parametric Equivalent |
| BAS20LT3G | onsemi | 94.005 | BAS20LT3GOSCT-ND | 0,11000 € | Parametric Equivalent |
| BAS21-E3-08 | Vishay General Semiconductor - Diodes Division | 17.236 | BAS21-E3-08CT-ND | 0,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03400 € | 0,34 € |
| 25 | 0,02960 € | 0,74 € |
| 100 | 0,02440 € | 2,44 € |
| 250 | 0,02208 € | 5,52 € |
| 500 | 0,02062 € | 10,31 € |
| 1.000 | 0,01943 € | 19,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03096 € | 92,88 € |
| 6.000 | 0,02757 € | 165,42 € |
| 9.000 | 0,02584 € | 232,56 € |
| 15.000 | 0,02389 € | 358,35 € |
| 21.000 | 0,02273 € | 477,33 € |
| 30.000 | 0,02161 € | 648,30 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


