
BAS16-AQ | |
|---|---|
DigiKey Part Number | 4878-BAS16-AQCT-ND - Cut Tape (CT) 4878-BAS16-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | BAS16-AQ |
Description | DIODE STANDARD 75V 215MA SOT233 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 215mA Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BAS16-AQ Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Packaging Cut Tape (CT) Bulk | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 75 V | Mounting Type |
Current - Average Rectified (Io) 215mA | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Supplier Device Package SOT-23-3 (TO-236) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS16 | Diotec Semiconductor | 24.931 | 4878-BAS16CT-ND | 0,11000 € | Parametric Equivalent |
| BAS16-AQ | Diotec Semiconductor | 2.888 | 4878-BAS16-AQCT-ND | 0,08000 € | Parametric Equivalent |
| BAS16 | DComponents | 6.000 | 5245-BAS16TR-ND | 0,03625 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02700 € | 0,27 € |
| 25 | 0,02360 € | 0,59 € |
| 100 | 0,01940 € | 1,94 € |
| 250 | 0,01744 € | 4,36 € |
| 500 | 0,01626 € | 8,13 € |
| 1.000 | 0,01529 € | 15,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02544 € | 76,32 € |
| 6.000 | 0,02259 € | 135,54 € |
| 9.000 | 0,02113 € | 190,17 € |
| 15.000 | 0,01949 € | 292,35 € |
| 21.000 | 0,01852 € | 388,92 € |
| 30.000 | 0,01757 € | 527,10 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

