
BA158 | |
|---|---|
DigiKey Part Number | 4878-BA158TB-ND |
Manufacturer | |
Manufacturer Product Number | BA158 |
Description | DIODE STANDARD 600V 1A DO204AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | BA158 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 300 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-204AC (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA158 | Diotec Semiconductor | 0 | 4878-BA158TB-ND | 0,02538 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02538 € | 126,90 € |
| 10.000 | 0,02269 € | 226,90 € |
| 15.000 | 0,02132 € | 319,80 € |
| 25.000 | 0,01978 € | 494,50 € |
| 35.000 | 0,01886 € | 660,10 € |
| 50.000 | 0,01797 € | 898,50 € |
| Unit Price without VAT: | 0,02538 € |
|---|---|
| Unit Price with VAT: | 0,03020 € |


