
B80FD | |
|---|---|
DigiKey Part Number | 4878-B80FD-ND |
Manufacturer | |
Manufacturer Product Number | B80FD |
Description | BRIDGE RECT 1PHASE 160V 1A 4-DIL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 160 V Through Hole 4-DIL |
Datasheet | Datasheet |
EDA/CAD Models | B80FD Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A |
Manufacturer Diotec Semiconductor | Current - Reverse Leakage @ Vr 5 µA @ 160 V |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-EDIP (0.300", 7.62mm) |
Technology Standard | Supplier Device Package 4-DIL |
Voltage - Peak Reverse (Max) 160 V | Base Product Number |
Current - Average Rectified (Io) 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B80FD | Diotec Semiconductor | 0 | 4878-B80FD-ND | 0,19299 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19299 € | 578,97 € |
| Unit Price without VAT: | 0,19299 € |
|---|---|
| Unit Price with VAT: | 0,22966 € |







