
ABS4 | |
|---|---|
DigiKey Part Number | 4878-ABS4CT-ND - Cut Tape (CT) 4878-ABS4DKR-ND - Digi-Reel® 4878-ABS4TR-ND |
Manufacturer | |
Manufacturer Product Number | ABS4 |
Description | BRIDGE RECT 1P 400V 800MA ABS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Surface Mount ABS |
Datasheet | Datasheet |
EDA/CAD Models | ABS4 Models |
Category | Current - Average Rectified (Io) 800 mA |
Manufacturer Diotec Semiconductor | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 800 mA |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Surface Mount |
Technology Standard | Package / Case 4-SMD, Gull Wing |
Voltage - Peak Reverse (Max) 400 V | Supplier Device Package ABS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABS4 | Diotec Semiconductor | 4.990 | 4878-ABS4CT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04700 € | 0,47 € |
| 25 | 0,04080 € | 1,02 € |
| 100 | 0,03420 € | 3,42 € |
| 250 | 0,03100 € | 7,75 € |
| 500 | 0,02908 € | 14,54 € |
| 1.000 | 0,02748 € | 27,48 € |
| 2.500 | 0,02580 € | 64,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03785 € | 189,25 € |
| 10.000 | 0,03403 € | 340,30 € |
| 15.000 | 0,03208 € | 481,20 € |
| 25.000 | 0,02989 € | 747,25 € |
| 35.000 | 0,02859 € | 1.000,65 € |
| 50.000 | 0,02733 € | 1.366,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

