Bridge Rectifier Single Phase Standard 200 V Surface Mount ABS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABS15D

DigiKey Part Number
4878-ABS15DTR-ND - Tape & Reel (TR)
4878-ABS15DCT-ND - Cut Tape (CT)
4878-ABS15DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABS15D
Description
BRIDGE RECT 1PHASE 200V 2A ABS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 200 V Surface Mount ABS
Datasheet
 Datasheet
EDA/CAD Models
ABS15D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
200 V
Current - Average Rectified (Io)
2 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
ABS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.492
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,15800 €1,58 €
1000,09910 €9,91 €
5000,07308 €36,54 €
1.0000,06467 €64,67 €
2.0000,05758 €115,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04988 €249,40 €
10.0000,04512 €451,20 €
15.0000,04269 €640,35 €
25.0000,03995 €998,75 €
35.0000,03834 €1.341,90 €
50.0000,03676 €1.838,00 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €