
5.0SMCJ48A-AQ | |
|---|---|
DigiKey Part Number | 4878-5.0SMCJ48A-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | 5.0SMCJ48A-AQ |
Description | TVS DIODE 48VWM 77.4VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 64.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMCJ48A-AQ Models |
Category | Current - Peak Pulse (10/1000µs) 64.6A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 48V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 53.3V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 77.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,48964 € | 1.468,92 € |
| Unit Price without VAT: | 0,48964 € |
|---|---|
| Unit Price with VAT: | 0,58267 € |

