
5.0SMCJ26CA | |
|---|---|
DigiKey Part Number | 4878-5.0SMCJ26CATR-ND |
Manufacturer | |
Manufacturer Product Number | 5.0SMCJ26CA |
Description | TVS DIODE 26VWM 42.1VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 118.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMCJ26CA Models |
Category | Current - Peak Pulse (10/1000µs) 118.8A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 42.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41582 € | 1.247,46 € |
| Unit Price without VAT: | 0,41582 € |
|---|---|
| Unit Price with VAT: | 0,49483 € |

