
5.0SMCJ17CA-AQ | |
|---|---|
DigiKey Part Number | 4878-5.0SMCJ17CA-AQ-ND |
Manufacturer | |
Manufacturer Product Number | 5.0SMCJ17CA-AQ |
Description | TVS DIODE 17VWM 27.6VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 181.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMCJ17CA-AQ Models |
Category | Current - Peak Pulse (10/1000µs) 181.2A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 17V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 18.9V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 27.6V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42705 € | 1.281,15 € |
| Unit Price without VAT: | 0,42705 € |
|---|---|
| Unit Price with VAT: | 0,50819 € |

