
5.0SMCJ15A | |
|---|---|
DigiKey Part Number | 4878-5.0SMCJ15ATR-ND |
Manufacturer | |
Manufacturer Product Number | 5.0SMCJ15A |
Description | TVS DIODE 15VWM 24.4VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 204.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMCJ15A Models |
Category | Current - Peak Pulse (10/1000µs) 204.9A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 24.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44408 € | 1.332,24 € |
| Unit Price without VAT: | 0,44408 € |
|---|---|
| Unit Price with VAT: | 0,52846 € |

