19.9V Clamp 251.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5.0SMCJ12CA-AQ

DigiKey Part Number
4878-5.0SMCJ12CA-AQ-ND
Manufacturer
Manufacturer Product Number
5.0SMCJ12CA-AQ
Description
TVS DIODE 12VWM 19.9VC DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
19.9V Clamp 251.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
5.0SMCJ12CA-AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
251.3A
Mfr
Power - Peak Pulse
5000W (5kW)
Packaging
Bulk
Power Line Protection
No
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Bidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
12V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
13.3V
Package / Case
DO-214AB, SMC
Voltage - Clamping (Max) @ Ipp
19.9V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0000,48964 €1.468,92 €
Manufacturers Standard Package
Unit Price without VAT:0,48964 €
Unit Price with VAT:0,58267 €