
3EZ27 | |
|---|---|
DigiKey Part Number | 4878-3EZ27TB-ND |
Manufacturer | |
Manufacturer Product Number | 3EZ27 |
Description | DIODE ZENER 27V 3W DO204AC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 3 W ±5% Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | 3EZ27 Models |
Category | Impedance (Max) (Zzt) 7 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 20 V |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AC (DO-15) |
Power - Max 3 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3EZ27 | Diotec Semiconductor | 0 | 4878-3EZ27TB-ND | 0,06457 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06457 € | 258,28 € |
| 8.000 | 0,05851 € | 468,08 € |
| 12.000 | 0,05542 € | 665,04 € |
| 20.000 | 0,05248 € | 1.049,60 € |
| Unit Price without VAT: | 0,06457 € |
|---|---|
| Unit Price with VAT: | 0,07684 € |


