Zener Diode 16 V 3 W ±5% Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3EZ16

DigiKey Part Number
4878-3EZ16CT-ND - Cut Tape (CT)
4878-3EZ16TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
3EZ16
Description
DIODE ZENER 16V 3W DO204AC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 3 W ±5% Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
3EZ16 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
6 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 12 V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-50°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-204AC (DO-15)
Power - Max
3 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3EZ16Diotec Semiconductor3.8944878-3EZ16CT-ND0,34000 €Parametric Equivalent
In-Stock: 3.894
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,20900 €2,09 €
1000,13150 €13,15 €
5000,09768 €48,84 €
1.0000,08674 €86,74 €
2.0000,07751 €155,02 €
Tape & Box (TB)
QuantityUnit PriceExt Price
4.0000,06974 €278,96 €
8.0000,06319 €505,52 €
12.0000,05985 €718,20 €
20.0000,05610 €1.122,00 €
28.0000,05388 €1.508,64 €
40.0000,05172 €2.068,80 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €