
3EZ110 | |
|---|---|
DigiKey Part Number | 4878-3EZ110CT-ND - Cut Tape (CT) 4878-3EZ110TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 3EZ110 |
Description | DIODE ZENER 110V 3W DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 110 V 3 W ±5% Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | 3EZ110 Models |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 82 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AC (DO-15) |
Power - Max 3 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3EZ110 | Diotec Semiconductor | 3.685 | 4878-3EZ110CT-ND | 0,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21100 € | 2,11 € |
| 100 | 0,13250 € | 13,25 € |
| 500 | 0,09846 € | 49,23 € |
| 1.000 | 0,08743 € | 87,43 € |
| 2.000 | 0,07813 € | 156,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06509 € | 260,36 € |
| 8.000 | 0,05898 € | 471,84 € |
| 12.000 | 0,05586 € | 670,32 € |
| 20.000 | 0,05236 € | 1.047,20 € |
| 28.000 | 0,05029 € | 1.408,12 € |
| 40.000 | 0,04827 € | 1.930,80 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

