Zener Diode 10 V 3 W ±5% Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3EZ10

DigiKey Part Number
4878-3EZ10CT-ND - Cut Tape (CT)
4878-3EZ10TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
3EZ10
Description
DIODE ZENER 10V 3W DO204AC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 3 W ±5% Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
3EZ10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
2 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 7 V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-50°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-204AC (DO-15)
Power - Max
3 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3EZ10Diotec Semiconductor3.9784878-3EZ10CT-ND0,34000 €Parametric Equivalent
In-Stock: 3.978
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,20900 €2,09 €
1000,13150 €13,15 €
5000,09768 €48,84 €
1.0000,08674 €86,74 €
2.0000,07751 €155,02 €
Tape & Box (TB)
QuantityUnit PriceExt Price
4.0000,06457 €258,28 €
8.0000,05851 €468,08 €
12.0000,05542 €665,04 €
20.0000,05248 €1.049,60 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €