
3EZ1 | |
|---|---|
DigiKey Part Number | 4878-3EZ1CT-ND - Cut Tape (CT) 4878-3EZ1TB-ND |
Manufacturer | |
Manufacturer Product Number | 3EZ1 |
Description | DIODE ZENER 1V 3W DO204AC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 1 V 3 W ±5% Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | 3EZ1 Models |
Category | Power - Max 3 W |
Mfr | Impedance (Max) (Zzt) 0.5 Ohms |
Packaging Cut Tape (CT) Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AC (DO-15) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3EZ1 | Diotec Semiconductor | 3.859 | 4878-3EZ1CT-ND | 0,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18700 € | 1,87 € |
| 25 | 0,16560 € | 4,14 € |
| 100 | 0,14250 € | 14,25 € |
| 250 | 0,13152 € | 32,88 € |
| 500 | 0,12492 € | 62,46 € |
| 1.000 | 0,11944 € | 119,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13539 € | 541,56 € |
| 8.000 | 0,12412 € | 992,96 € |
| 12.000 | 0,11838 € | 1.420,56 € |
| 20.000 | 0,11194 € | 2.238,80 € |
| 28.000 | 0,10812 € | 3.027,36 € |
| 40.000 | 0,10441 € | 4.176,40 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

