
3.0SMCJ75CA | |
|---|---|
DigiKey Part Number | 4878-3.0SMCJ75CATR-ND |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ75CA |
Description | TVS DIODE 75VWM 121VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 24.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 3.0SMCJ75CA Models |
Category | Current - Peak Pulse (10/1000µs) 24.7A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 75V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 83.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 121V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27787 € | 833,61 € |
| Unit Price without VAT: | 0,27787 € |
|---|---|
| Unit Price with VAT: | 0,33067 € |

